857-072-558-203

Heilind Number:EDA857-072-558-203
Manufacturer:EDAC
Manufacturer Number:857-072-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-558-203

Detailed Description

Enhance your high temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers a total of 72 positions, ensuring seamless connectivity. The right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its 5A amperage capacity and robust construction for efficient and long-lasting board-to-board connections. Elevate your PCB design with this essential component.