857-072-558-207

Heilind Number:EDA857-072-558-207
Manufacturer:EDAC
Manufacturer Number:857-072-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a double row with a total of 72 positions, ensuring seamless and stable connections. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation on your circuit board. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a copper alloy contact material, it ensures reliable conductivity, even in harsh operating conditions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and rugged applications. Its right-angle mount orientation offers flexibility in PCB layouts, making it a versatile choice for various projects. Upgrade your PCB connectivity with this high-performance Card Edge Connector.