857-072-558-208

Heilind Number:EDA857-072-558-208
Manufacturer:EDAC
Manufacturer Number:857-072-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at high temperatures. With a current rating of 5 A and two rows of copper alloy contacts, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 72 positions allow for versatile connectivity options. Perfect for space-constrained applications, its right-angle mounting orientation saves valuable board space. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for industrial and commercial electronics. Trust in its durability and performance for seamless board-to-board connections.