857-072-558-212

Heilind Number:EDA857-072-558-212
Manufacturer:EDAC
Manufacturer Number:857-072-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal performance. With a generous two rows and 72 positions, it offers ample connectivity options for your applications. The right-angle mount orientation adds versatility, while a pitch of .156 inches and row spacing of .2 inches ensure efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic devices and systems.