857-072-559-201

Heilind Number:EDA857-072-559-201
Manufacturer:EDAC
Manufacturer Number:857-072-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-559-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this essential component features a sleek black design and is engineered for optimal performance. With a robust amperage capacity of 5 A and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission even in the most demanding conditions. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration into your PCB setup. With a total of 72 positions, it provides ample connectivity options for your devices. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees stability and longevity. Trust in this essential connector for seamless board-to-board connectivity in your electronic projects.