857-072-559-207

Heilind Number:EDA857-072-559-207
Manufacturer:EDAC
Manufacturer Number:857-072-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures secure and reliable connections with a 5A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability and safety. Featuring two rows of 72 copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your PCB assembly. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade to this high-quality connector and experience superior board-to-board connectivity.