857-072-560-207

Heilind Number:EDA857-072-560-207
Manufacturer:EDAC
Manufacturer Number:857-072-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-560-207

Detailed Description

Enhance your high-temperature PCB connections with this Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector provides secure and efficient board-to-board connectivity. Its 72 positions accommodate multiple connections, while a straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Perfect for industrial or electronic applications, this connector is a vital component for ensuring seamless PCB connectivity.