857-072-560-212

Heilind Number:EDA857-072-560-212
Manufacturer:EDAC
Manufacturer Number:857-072-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient performance. With two rows and 72 positions, it offers ample connectivity options for your PCBs. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Able to withstand temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 5A amperage rating and robust construction for seamless board-to-board connectivity. Explore our range of connectors for more solutions tailored to your needs.