857-074-420-201

Heilind Number:EDA857-074-420-201
Manufacturer:EDAC
Manufacturer Number:857-074-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-420-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, capable of withstanding high temperatures ranging from -40 to 105 °C. With a 2-row configuration and a total of 74 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial or commercial applications, this straight-mount connector guarantees efficient and secure board-to-board connections. Upgrade your setup with this essential component, available now.