857-074-420-212

Heilind Number:EDA857-074-420-212
Manufacturer:EDAC
Manufacturer Number:857-074-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-420-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and features two rows of copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates 74 positions with a 5A amperage capacity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.