857-074-422-203

Heilind Number:EDA857-074-422-203
Manufacturer:EDAC
Manufacturer Number:857-074-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-422-203

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme conditions. With two rows and a total of 74 positions, this connector offers ample connectivity options for your PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a wide range of applications. Upgrade your setup with this essential component for efficient board-to-board connections.