857-074-422-207

Heilind Number:EDA857-074-422-207
Manufacturer:EDAC
Manufacturer Number:857-074-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-422-207

Detailed Description

Upgrade your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable conductivity. With a double-row configuration and 74 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable solution for your electronic assemblies.