857-074-424-201

Heilind Number:EDA857-074-424-201
Manufacturer:EDAC
Manufacturer Number:857-074-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-424-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers seamless connectivity for a variety of applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission across its 74 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability even in extreme conditions. Perfect for high-speed data transfer and power delivery, this Card Edge Connector is a must-have for your PCB assembly projects. Elevate your connectivity game today.