857-074-424-202

Heilind Number:EDA857-074-424-202
Manufacturer:EDAC
Manufacturer Number:857-074-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-424-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance in demanding conditions. Featuring 74 positions spread across two rows, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for versatile connectivity solutions. Ideal for various industries, it meets stringent performance requirements with its 5A amperage rating. Trust in this connector for secure and efficient board-to-board connections in your projects.