857-074-424-207

Heilind Number:EDA857-074-424-207
Manufacturer:EDAC
Manufacturer Number:857-074-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-424-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. Its two rows of copper alloy contacts provide a reliable connection, with 74 positions available for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for secure installation. Upgrade your setup with this essential component for enhanced connectivity.