857-074-440-207

Heilind Number:EDA857-074-440-207
Manufacturer:EDAC
Manufacturer Number:857-074-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-440-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With two rows and 74 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation and seamless integration into your systems. Elevate your connectivity solutions with this essential component.