857-074-440-208

Heilind Number:EDA857-074-440-208
Manufacturer:EDAC
Manufacturer Number:857-074-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-440-208

Detailed Description

Enhance your high-temperature PCB assembly with our advanced Card Edge Connector. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a dual-row design and a total of 74 positions, it offers ample connectivity for your application. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its straight mount orientation further facilitates easy installation. Elevate your connectivity solutions with this high-quality Card Edge Connector.