857-074-442-207

Heilind Number:EDA857-074-442-207
Manufacturer:EDAC
Manufacturer Number:857-074-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-442-207

Detailed Description

Upgrade your high-temperature card edge connections with this rugged and reliable connector. Designed for durability and performance, it boasts a 5A amperage rating and features a robust UL 94V-0 Polyphenylene Sulfide housing. With two rows of 74 positions each, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies setup, making it a must-have component for your electronic projects. Elevate your connections with this black card edge connector.