857-074-455-201

Heilind Number:EDA857-074-455-201
Manufacturer:EDAC
Manufacturer Number:857-074-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-455-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows, 74 positions, and a pitch of .156 inches, it offers seamless connectivity for your PCB projects. The Copper Alloy contacts ensure reliable power transmission, with an amperage rating of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.