857-074-455-212

Heilind Number:EDA857-074-455-212
Manufacturer:EDAC
Manufacturer Number:857-074-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-455-212

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance. With two rows of 74 copper alloy contacts, it offers a secure and efficient connection for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial applications. Trust in this connector to deliver dependable power and signal transmission in even the harshest environments.