857-074-456-201

Heilind Number:EDA857-074-456-201
Manufacturer:EDAC
Manufacturer Number:857-074-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-456-201

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector features a double row design with 74 positions, perfect for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it can withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for diverse operating environments. The contact material of copper alloy guarantees optimal conductivity, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with this durable and high-performance connector.