857-074-456-208

Heilind Number:EDA857-074-456-208
Manufacturer:EDAC
Manufacturer Number:857-074-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-456-208

Detailed Description

Elevate your electronics with our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With two rows and 74 positions, it offers ample connectivity for your circuitry needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality under extreme conditions. Upgrade your PCB assembly with this essential connector, a must-have for any electronic project.