857-074-456-212

Heilind Number:EDA857-074-456-212
Manufacturer:EDAC
Manufacturer Number:857-074-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-456-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector, with a UL 94V-0 Polyphenylene Sulfide housing, ensures durability and safety. With a current rating of 5 A, it offers efficient power transmission. Featuring two rows and 74 positions, it allows for versatile connectivity. The copper alloy contacts and .156-inch pitch ensure secure and stable connections. With a straight mount orientation, it's easy to install on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its quality for seamless board-to-board connections.