857-074-458-201

Heilind Number:EDA857-074-458-201
Manufacturer:EDAC
Manufacturer Number:857-074-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-458-201

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a two-row configuration with a total of 74 positions, ensuring seamless connectivity for your PCB applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety even in demanding environments. The copper alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial and commercial use. Its right-angle mount orientation further enhances versatility. Trust in our premium-grade connector to meet your connectivity needs with utmost efficiency.