857-074-458-203

Heilind Number:EDA857-074-458-203
Manufacturer:EDAC
Manufacturer Number:857-074-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-458-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 74 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility, and the robust construction can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connectivity.