857-074-458-207

Heilind Number:EDA857-074-458-207
Manufacturer:EDAC
Manufacturer Number:857-074-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-458-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows and 74 positions, it offers ample connectivity for your application. The Copper Alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Its Right Angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless connectivity.