857-074-458-208

Heilind Number:EDA857-074-458-208
Manufacturer:EDAC
Manufacturer Number:857-074-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-458-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency, this component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a sleek black finish and a right-angle mount orientation, it seamlessly integrates into your setup, offering 74 positions across 2 rows for versatile connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise installation. Trust in this connector's 5A amperage rating and robust construction for seamless board-to-board connections in your electronic projects.