857-074-459-201

Heilind Number:EDA857-074-459-201
Manufacturer:EDAC
Manufacturer Number:857-074-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-459-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. This essential component features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With two rows and 74 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in industries like telecommunications, aerospace, and automotive. Trust in its quality and performance for seamless board-to-board connections.