857-074-459-202

Heilind Number:EDA857-074-459-202
Manufacturer:EDAC
Manufacturer Number:857-074-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-459-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 74 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project requiring precision and resilience. Elevate your PCB designs with our top-of-the-line Card Edge Connector.