857-074-459-203

Heilind Number:EDA857-074-459-203
Manufacturer:EDAC
Manufacturer Number:857-074-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-459-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this two-row connector features a total of 74 positions, ensuring seamless communication on your PCB. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in demanding conditions. With a contact material of Copper Alloy, it ensures optimal conductivity. Its right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Trust in our connector for efficient and secure board-to-board connections.