857-074-459-204

Heilind Number:EDA857-074-459-204
Manufacturer:EDAC
Manufacturer Number:857-074-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-459-204

Detailed Description

Enhance your PCB connectivity with this high-quality High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With two rows of 74 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Its right-angle mount orientation allows for easy installation, while its 5A amperage rating makes it suitable for various power requirements. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your projects. Trust in its black color and robust construction to deliver consistent performance in all your board-to-board connections.