857-074-459-208

Heilind Number:EDA857-074-459-208
Manufacturer:EDAC
Manufacturer Number:857-074-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-459-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission, rated for up to 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 74 positions available. Its right-angle mount orientation allows for versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-temperature applications. Explore the full range of features and benefits in our PCB Connectors collection.