857-074-460-207

Heilind Number:EDA857-074-460-207
Manufacturer:EDAC
Manufacturer Number:857-074-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-460-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With two rows of contact points made of high-quality Copper Alloy, it offers seamless connectivity for up to 74 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the industrial, automotive, and aerospace sectors. Upgrade your connectivity game with this essential component.