857-074-460-208

Heilind Number:EDA857-074-460-208
Manufacturer:EDAC
Manufacturer Number:857-074-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-460-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features 74 positions across two rows, ensuring seamless data transmission. With a 5A amperage capacity and copper alloy contacts, it guarantees reliable power delivery. The UL 94V-0 Polyphenylene Sulfide housing offers exceptional durability, even in high-temperature environments ranging from -40 to 105 °C. With a .156-inch pitch and .2-inch row spacing, it's perfect for board-to-board applications. Its straight mount orientation allows for easy installation. Upgrade your connectivity with this essential component.