857-074-520-207

Heilind Number:EDA857-074-520-207
Manufacturer:EDAC
Manufacturer Number:857-074-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-520-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage rating of 5 A, it guarantees reliable power transmission in demanding applications. Its copper alloy contacts, arranged in two rows with a total of 74 positions, provide efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive environments. Trust in its straight mount orientation for seamless integration. Elevate your connectivity solutions with this essential component.