857-074-522-207

Heilind Number:EDA857-074-522-207
Manufacturer:EDAC
Manufacturer Number:857-074-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-522-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With two rows and 74 positions, it offers ample connectivity options for your PCB applications. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its 5A amperage rating and robust construction for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.