857-074-522-212

Heilind Number:EDA857-074-522-212
Manufacturer:EDAC
Manufacturer Number:857-074-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-522-212

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. With a 5A amperage rating and housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in demanding environments. Featuring two rows of copper alloy contacts at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 74 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board connections in your projects.