857-074-524-207

Heilind Number:EDA857-074-524-207
Manufacturer:EDAC
Manufacturer Number:857-074-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-524-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The two rows of Copper Alloy contacts offer reliable power transmission, with a pitch of .156 inches and spacing of .2 inches to accommodate various PCB layouts. With 74 positions available, it allows for versatile connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees seamless functionality in extreme conditions. Upgrade your connectivity solutions with this premium Card Edge Connector.