857-074-540-201

Heilind Number:EDA857-074-540-201
Manufacturer:EDAC
Manufacturer Number:857-074-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-540-201

Detailed Description

Introducing a high-performing solution for your connectivity needs - the High Temp Card Edge Connector in sleek black. Designed for reliability, it offers a secure amperage of 5 A, making it ideal for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durable performance even in harsh environments. With two rows and 74 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise and efficient connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup.