857-074-540-202

Heilind Number:EDA857-074-540-202
Manufacturer:EDAC
Manufacturer Number:857-074-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a must-have for demanding industrial applications. Engineered for reliable performance, this connector boasts a sleek black design and a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With two rows and 74 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for power or data transfer, its 5A amperage rating makes it ideal for high-performance systems. Install with ease thanks to its straight mount orientation. Shop now and elevate your PCB assembly with this essential component.