857-074-540-207

Heilind Number:EDA857-074-540-207
Manufacturer:EDAC
Manufacturer Number:857-074-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability even in extreme conditions. Featuring two rows and 74 positions, this connector offers reliable performance for your electronic projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it provides easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.