857-074-540-208

Heilind Number:EDA857-074-540-208
Manufacturer:EDAC
Manufacturer Number:857-074-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-540-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring both robustness and conductivity. With a pitch of .156 inches and two rows of 74 positions, it offers ample connectivity for your applications. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.