857-074-542-203

Heilind Number:EDA857-074-542-203
Manufacturer:EDAC
Manufacturer Number:857-074-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-542-203

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and high performance, this connector is ideal for demanding applications. With a sleek black color and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 74 positions. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Upgrade your setup with this essential component today.