857-074-542-212

Heilind Number:EDA857-074-542-212
Manufacturer:EDAC
Manufacturer Number:857-074-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-542-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 74 positions and a pitch of .156 inches, it offers ample connectivity for your projects. The straight mount orientation and .2-inch row spacing make for easy installation, while the 5A amperage and wide operating temperature range of -40 to 105°C guarantee versatility and durability. Elevate your PCB design with this essential component.