857-074-555-204

Heilind Number:EDA857-074-555-204
Manufacturer:EDAC
Manufacturer Number:857-074-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-555-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Sporting a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable conductivity. Featuring a pitch of .156 inches and accommodating 74 positions, it offers ample connectivity options for your circuitry. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Trust in its superior quality to keep your connections secure and efficient.