857-074-555-207

Heilind Number:EDA857-074-555-207
Manufacturer:EDAC
Manufacturer Number:857-074-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance under harsh conditions. Featuring two rows, 74 positions, and a .156-inch pitch, it offers versatile PCB connection options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in its quality to meet your connectivity needs efficiently and securely.