857-074-555-212

Heilind Number:EDA857-074-555-212
Manufacturer:EDAC
Manufacturer Number:857-074-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-555-212

Detailed Description

Upgrade your high-temperature circuitry with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 74 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its quality and performance to enhance the functionality of your electronic systems.