857-074-556-201

Heilind Number:EDA857-074-556-201
Manufacturer:EDAC
Manufacturer Number:857-074-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and 74 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts, rated for 5 A of current, guarantee efficient power transmission. Its .156-inch pitch and .2-inch row spacing provide easy integration into your systems. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your board-to-board connectivity needs. Upgrade your setups with this essential component from our range of PCB connectors.