857-074-556-207

Heilind Number:EDA857-074-556-207
Manufacturer:EDAC
Manufacturer Number:857-074-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-556-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of handling up to 5 A of power. With two rows and 74 positions on a .156-inch pitch, it ensures efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while its durable construction guarantees long-lasting reliability. Trust in this essential component for seamless board-to-board connectivity.