857-074-558-201

Heilind Number:EDA857-074-558-201
Manufacturer:EDAC
Manufacturer Number:857-074-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-074-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-074-558-201

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 74 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts ensure reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Engineered for versatility, it can be mounted in a right-angle orientation, fitting seamlessly into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Elevate your connectivity standards with this essential component.